Microcontrollers and Processors
M30600E8FP
Mitsubishi Electric
Description: Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of M30600E8FP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M30600E8FP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M30600E8FP by Mitsubishi Electric

M30600E8FP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY
Address Bus Width
20
Bit Size
16
CPU Family
M16C
Clock Frequency-Max
10 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
88
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
OTPROM
Seated Height-Max
3.05 mm
Speed
10 MHz
Supply Current-Max
38 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M30600E8FP
    Mitsubishi Electric
    Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for M30600E8FP

This table gives cross-reference parts and alternative options found for M30600E8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30600E8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30610SAFP Microcontroller, 16-Bit, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30600E8FP vs M30610SAFP
M30600E8FS Microcontroller, 16-Bit, UVPROM, M16C CPU, 10MHz, CMOS, CQCC100, CERAMIC, LCC-100 Mitsubishi Electric M30600E8FP vs M30600E8FS
M30612M4A-XXXFP Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30600E8FP vs M30612M4A-XXXFP
M30600SGP Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30600E8FP vs M30600SGP
M30610MCA-XXXFP Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30600E8FP vs M30610MCA-XXXFP
M30610ECFS Microcontroller, 16-Bit, UVPROM, M16C CPU, 10MHz, CMOS, CQCC100, CERAMIC, LCC-100 Mitsubishi Electric M30600E8FP vs M30610ECFS
M30612MCA-XXXFP Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30600E8FP vs M30612MCA-XXXFP
M30600SFP Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30600E8FP vs M30600SFP
M30610MAA-XXXGP Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30600E8FP vs M30610MAA-XXXGP
M30612SAGP Microcontroller, 16-Bit, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30600E8FP vs M30612SAGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30600E8FP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30600E8FP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M30600E8FP would you like to use for your alert(s)?
  • Please alert me when M30600E8FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M30600E8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30600E8FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M30600E8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30600E8FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30600E8FP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: