Part Details for M30610SAFP by Mitsubishi Electric
Overview of M30610SAFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30610SAFP
M30610SAFP CAD Models
M30610SAFP Part Data Attributes
|
M30610SAFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M30610SAFP
Mitsubishi Electric
Microcontroller, 16-Bit, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES DOWN TO 2.7V FOR 7MHZ FREQUENCY. | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
Seated Height-Max | 3.05 mm | |
Speed | 10 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30610SAFP
This table gives cross-reference parts and alternative options found for M30610SAFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30610SAFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30600E8FS | Microcontroller, 16-Bit, UVPROM, M16C CPU, 10MHz, CMOS, CQCC100, CERAMIC, LCC-100 | Mitsubishi Electric | M30610SAFP vs M30600E8FS |
M30612M4A-XXXFP | Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30610SAFP vs M30612M4A-XXXFP |
M30600SGP | Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30610SAFP vs M30600SGP |
M30610MCA-XXXFP | Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30610SAFP vs M30610MCA-XXXFP |
M30610ECFS | Microcontroller, 16-Bit, UVPROM, M16C CPU, 10MHz, CMOS, CQCC100, CERAMIC, LCC-100 | Mitsubishi Electric | M30610SAFP vs M30610ECFS |
M30612MCA-XXXFP | Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30610SAFP vs M30612MCA-XXXFP |
M30600SFP | Microcontroller, 16-Bit, OTPROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30610SAFP vs M30600SFP |
M30610MAA-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30610SAFP vs M30610MAA-XXXGP |
M30612SAGP | Microcontroller, 16-Bit, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30610SAFP vs M30612SAGP |
M30600M8-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 10MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30610SAFP vs M30600M8-XXXGP |