M29W800FB7AZA3T vs S29AL008J70BFI023 feature comparison

M29W800FB7AZA3T Micron Technology Inc

Buy Now Datasheet

S29AL008J70BFI023 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICRON TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 FBGA-48
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK DATA RETENTION 20 YEARS TYPICAL AVAILABLE
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.15 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,15
Output Characteristics 3-STATE
Package Equivalence Code BGA48,6X8,32
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 8K,4K,16K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.012 mA
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare M29W800FB7AZA3T with alternatives

Compare S29AL008J70BFI023 with alternatives