Memory
M29W800DB70M1
Description: 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44

Overview of M29W800DB70M1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800DB70M1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800DB70M1 by STMicroelectronics

M29W800DB70M1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29W800DB70M1
    STMicroelectronics
    512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
    VS

Alternate Parts for M29W800DB70M1

This table gives cross-reference parts and alternative options found for M29W800DB70M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BT-70RSE Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800DB70M1 vs AM29LV800BT-70RSE
M29W800DT70M6E 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29W800DT70M6E
AM29LV800BT-70SI Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800DB70M1 vs AM29LV800BT-70SI
M29W800DT70M6F 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29W800DT70M6F
AM29LV800DT-70SD Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 AMD M29W800DB70M1 vs AM29LV800DT-70SD
AM29LV800BT-70SC Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800DB70M1 vs AM29LV800BT-70SC
M29W800DT70M6F Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions M29W800DB70M1 vs M29W800DT70M6F
M29W800DB70M1E 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29W800DB70M1E
MBM29LV800BA-70PF Flash, 512KX16, 70ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited M29W800DB70M1 vs MBM29LV800BA-70PF
M29W800DB70M6F 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29W800DB70M6F
Part Number Description Manufacturer Compare
AM29LV008B-100SC Flash, 1MX8, 100ns, PDSO44, SOP-44 AMD M29W800DB70M1 vs AM29LV008B-100SC
HN29WT800FP-8 Flash, 1MX8, 80ns, PDSO44, PLASTIC, SOP-44 Hitachi Ltd M29W800DB70M1 vs HN29WT800FP-8
M29F800DT55M3T 512KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29F800DT55M3T
M29R800D-100M1 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 STMicroelectronics M29W800DB70M1 vs M29R800D-100M1
M29F800DT70M3 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29F800DT70M3
M29F080D70M6E 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29W800DB70M1 vs M29F080D70M6E
M29W800DB70M6 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800DB70M1 vs M29W800DB70M6
TMS28F800AVT100CDBJE 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29W800DB70M1 vs TMS28F800AVT100CDBJE
AM29F080B-70SC Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800DB70M1 vs AM29F080B-70SC
M29F080D70M1 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29W800DB70M1 vs M29F080D70M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800DB70M1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800DB70M1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W800DB70M1 would you like to use for your alert(s)?
  • Please alert me when M29W800DB70M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800DB70M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800DB70M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800DB70M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800DB70M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800DB70M1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: