Part Details for M29W800DB70M6F by STMicroelectronics
Overview of M29W800DB70M6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800DB70M6F
M29W800DB70M6F CAD Models
M29W800DB70M6F Part Data Attributes
|
M29W800DB70M6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800DB70M6F
STMicroelectronics
512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800DB70M6F
This table gives cross-reference parts and alternative options found for M29W800DB70M6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70M6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DT70M6T | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W800DB70M6F vs M29W800DT70M6T |
M29W800DT70M1T | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W800DB70M6F vs M29W800DT70M1T |
AM29LV800DT-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44 | AMD | M29W800DB70M6F vs AM29LV800DT-70SC |
M29W800DB70M6E | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29W800DB70M6F vs M29W800DB70M6E |
AM29LV800BB-70RSE | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DB70M6F vs AM29LV800BB-70RSE |
AM29LV800BT-70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DB70M6F vs AM29LV800BT-70SI |
AM29DL800BB70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DB70M6F vs AM29DL800BB70SI |
AM29LV800BT-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DB70M6F vs AM29LV800BT-70SC |
AM29LV800DT-70SF | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | AMD | M29W800DB70M6F vs AM29LV800DT-70SF |
AM29DL800BT70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DB70M6F vs AM29DL800BT70SC |