Memory
M29W800AT90N6
Description: 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29W800AT90N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800AT90N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800AT90N6 by STMicroelectronics

M29W800AT90N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
20 YEARS DATA RETENTION; TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W800AT90N6
    STMicroelectronics
    512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W800AT90N6

This table gives cross-reference parts and alternative options found for M29W800AT90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800AT90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F800BJE-PBTL90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp M29W800AT90N6 vs LH28F800BJE-PBTL90
M29W800AT90N1 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AT90N1
TE28F800B3B90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M29W800AT90N6 vs TE28F800B3B90
W28J800BT90C Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M29W800AT90N6 vs W28J800BT90C
M29W800AB90N6T 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AB90N6T
M29W800AT90N5 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AT90N5
M29W800AB90N5 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AB90N5
M29W800AT90N1T 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AT90N1T
M29W800AB90N1 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800AB90N1
TE28F800B3BA90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M29W800AT90N6 vs TE28F800B3BA90
Part Number Description Manufacturer Compare
M29W800DB45N1 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800DB45N1
M29F800DT70N6 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29F800DT70N6
MBM29SL800TD-12PFTN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29W800AT90N6 vs MBM29SL800TD-12PFTN
AM29SL800DT90EC Flash, 512KX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD M29W800AT90N6 vs AM29SL800DT90EC
AM29LV800BT90FD 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W800AT90N6 vs AM29LV800BT90FD
AM29LV800BB-70EI Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29W800AT90N6 vs AM29LV800BB-70EI
M28W800BB70N1T 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M28W800BB70N1T
M28W800CT70N6 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M28W800CT70N6
M29F800AB90N6 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29F800AB90N6
M29W800DT45N6F 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W800AT90N6 vs M29W800DT45N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800AT90N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800AT90N6 by STMicroelectronics

  • Please alert me when M29W800AT90N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800AT90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800AT90N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800AT90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800AT90N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800AT90N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: