Memory
AM29LV800BB-70EI
Description: Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29LV800BB-70EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29LV800BB-70EI by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ
Bristol Electronics   Min Qty: 1 454
  • 1 $8.2500
  • 6 $6.1875
  • 18 $5.5688
  • 31 $5.1562
  • 79 $4.9500
  • 163 $4.7437
$4.7437 / $8.2500 Buy Now
Bristol Electronics   45
RFQ
Quest Components NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP 3324
  • 1 $15.0000
  • 334 $5.5000
  • 546 $5.2500
$5.2500 / $15.0000 Buy Now
Quest Components NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP 1
  • 1 $11.2500
  • 2 $9.3750
$9.3750 / $11.2500 Buy Now
Quest Components NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP 363
  • 1 $11.0000
  • 146 $6.6000
  • 304 $6.3250
$6.3250 / $11.0000 Buy Now
Quest Components NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP 16
  • 1 $28.0000
  • 10 $26.6000
$26.6000 / $28.0000 Buy Now
Perfect Parts Corporation   93
RFQ
South Electronics AM29LV800BB-70EI 0
RFQ

CAD Models for AM29LV800BB-70EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800BB-70EI by AMD

AM29LV800BB-70EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV800BB-70EI
    AMD
    Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV800BB-70EI

This table gives cross-reference parts and alternative options found for AM29LV800BB-70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W800CT70N6 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M28W800CT70N6
M28W800BB70N1T 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M28W800BB70N1T
AM29DL800BB70FF Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BB-70EI vs AM29DL800BB70FF
AM29LV800DB-70FD Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BB-70EI vs AM29LV800DB-70FD
MX26LV800BTC-70G Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV800BB-70EI vs MX26LV800BTC-70G
F49L800BA-70TIG Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48 Elite Semiconductor Memory Technology Inc AM29LV800BB-70EI vs F49L800BA-70TIG
AM29LV800BB-70REE Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV800BB-70EI vs AM29LV800BB-70REE
AM29LV800DT-70FC Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV800BB-70EI vs AM29LV800DT-70FC
M28W800CB70N6 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800BB-70EI vs M28W800CB70N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M28W800CT70N1
Part Number Description Manufacturer Compare
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M28W800BT85N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M28W800CT70N1
AM29SL800BT-170FF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV800BB-70EI vs AM29SL800BT-170FF
M29W800DB45N1E 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M29W800DB45N1E
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BB-70EI vs AM29F800BB-55EE
M29W800DB70N6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800BB-70EI vs M29W800DB70N6F
M29F800AT70N1T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M29F800AT70N1T
M29F800DT90N6T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BB-70EI vs M29F800DT90N6T
AM29LV800BB70FI 512KX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BB-70EI vs AM29LV800BB70FI
AM29DL800B-100RFI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV800BB-70EI vs AM29DL800B-100RFI

Related Parts for AM29LV800BB-70EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800BB-70EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800BB-70EI by AMD

  • Please alert me when AM29LV800BB-70EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV800BB-70EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800BB-70EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV800BB-70EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800BB-70EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800BB-70EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: