Memory
M29W512B70K1
Description: 64KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32

Overview of M29W512B70K1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W512B70K1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W512B70K1 by STMicroelectronics

M29W512B70K1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M29W512B70K1
    STMicroelectronics
    64KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M29W512B70K1

This table gives cross-reference parts and alternative options found for M29W512B70K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W512B70K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST29VF512-70-4I-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W512B70K1 vs SST29VF512-70-4I-NHE
M29W512B70K1T 64KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W512B70K1 vs M29W512B70K1T
SST29VF512-70-4C-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W512B70K1 vs SST29VF512-70-4C-NHE
SST39VF512-70-4I-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W512B70K1 vs SST39VF512-70-4I-NHE
Part Number Description Manufacturer Compare
CAT28C513NI-15T EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28C513NI-15T
CAT28F512NI-12TE13 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512NI-12TE13
CAT28F512V5N-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512V5N-12
CAT28F512GI-20 Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512GI-20
CAT28C512GI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28C512GI-12
CAT28F512G-90 Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512G-90
CAT28C513GI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28C513GI-12
CAT28F512G-12T Flash, 64KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512G-12T
CAT28F512GI-15 Flash, 64KX8, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512GI-15
CAT28F512N-90TE13 Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29W512B70K1 vs CAT28F512N-90TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W512B70K1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W512B70K1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W512B70K1 would you like to use for your alert(s)?
  • Please alert me when M29W512B70K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W512B70K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W512B70K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W512B70K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W512B70K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W512B70K1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: