Part Details for CAT28F512GI-20 by Catalyst Semiconductor
Overview of CAT28F512GI-20 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512GI-20
CAT28F512GI-20 CAD Models
CAT28F512GI-20 Part Data Attributes:
|
CAT28F512GI-20
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F512GI-20
Catalyst Semiconductor
Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28F512GI-20
This table gives cross-reference parts and alternative options found for CAT28F512GI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512GI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27F512-205JI | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GI-20 vs AM27F512-205JI |
CAT28F512G-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F512GI-20 vs CAT28F512G-20 |
CAT28F512N-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F512GI-20 vs CAT28F512N-20 |
NQ48F512-200 | Flash, 64KX8, 200ns, PQCC32 | LSI Corporation | CAT28F512GI-20 vs NQ48F512-200 |
AM27F512-200JI | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GI-20 vs AM27F512-200JI |
CAT28F512NI-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F512GI-20 vs CAT28F512NI-20 |
CAT28F512NI-20 | IC 64K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28F512GI-20 vs CAT28F512NI-20 |
NQ48F512K-200 | Flash, 64KX8, 200ns, PQCC32 | LSI Corporation | CAT28F512GI-20 vs NQ48F512K-200 |
AM27F512-200JC | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GI-20 vs AM27F512-200JC |
CAT28F512N-20 | 64KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512GI-20 vs CAT28F512N-20 |