Memory
M29W400FB55ZA6SF
Micron Technology Inc
Description: Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W400FB55ZA6SF by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400FB55ZA6SF by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400FB55ZA6SF by Micron Technology Inc

M29W400FB55ZA6SF
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W400FB55ZA6SF
    Micron Technology Inc
    Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W400FB55ZA6SF

This table gives cross-reference parts and alternative options found for M29W400FB55ZA6SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FB55ZA6SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV400BC-55PBT-E1 Flash, 256KX16, 55ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W400FB55ZA6SF vs MBM29LV400BC-55PBT-E1
M29W400FB55ZA3F Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W400FB55ZA6SF vs M29W400FB55ZA3F
M29W400FB55ZA3ST Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W400FB55ZA6SF vs M29W400FB55ZA3ST
S29AL004D55BANR20 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400FB55ZA6SF vs S29AL004D55BANR20
MX29LV400CBXEC-55R Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W400FB55ZA6SF vs MX29LV400CBXEC-55R
MX29LV400CBXBC-55R Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd M29W400FB55ZA6SF vs MX29LV400CBXBC-55R
M29W400FB55ZA3E Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W400FB55ZA6SF vs M29W400FB55ZA3E
S29AL004D55BFNR22 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400FB55ZA6SF vs S29AL004D55BFNR22
M29W400FB55ZA3T Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W400FB55ZA6SF vs M29W400FB55ZA3T
MX26LV400BXBC-55G Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W400FB55ZA6SF vs MX26LV400BXBC-55G
Part Number Description Manufacturer Compare
S29PL064J55BAW120 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor M29W400FB55ZA6SF vs S29PL064J55BAW120
S29PL064J55BAW121 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor M29W400FB55ZA6SF vs S29PL064J55BAW121
M29W400BB55ZA1 Flash, 256KX16, 55ns, PBGA48, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400FB55ZA6SF vs M29W400BB55ZA1
M29W640GB60ZA3E Flash, Micron Technology Inc M29W400FB55ZA6SF vs M29W640GB60ZA3E
M28W640FCT10ZB1F Flash, PBGA48, 6.39 X 10.5 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400FB55ZA6SF vs M28W640FCT10ZB1F
K8P6415UQB-DC4A0 Flash, 4MX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor M29W400FB55ZA6SF vs K8P6415UQB-DC4A0
M29W400FB55ZA3T Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W400FB55ZA6SF vs M29W400FB55ZA3T
S29AL004D55BANR20 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400FB55ZA6SF vs S29AL004D55BANR20
MBM29LV400BC-55PBT-E1 Flash, 256KX16, 55ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W400FB55ZA6SF vs MBM29LV400BC-55PBT-E1
S29PL064J55BFW121 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor M29W400FB55ZA6SF vs S29PL064J55BFW121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400FB55ZA6SF by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400FB55ZA6SF by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W400FB55ZA6SF would you like to use for your alert(s)?
  • Please alert me when M29W400FB55ZA6SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400FB55ZA6SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400FB55ZA6SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400FB55ZA6SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400FB55ZA6SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400FB55ZA6SF by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: