Memory
M29W200BB120N1
Description: 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29W200BB120N1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W200BB120N1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W200BB120N1 by STMicroelectronics

M29W200BB120N1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
20 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W200BB120N1
    STMicroelectronics
    128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W200BB120N1

This table gives cross-reference parts and alternative options found for M29W200BB120N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W200BB120N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W200BB120N6 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB120N6
M29W200BB90N1T 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB90N1T
M29W200BB120N6E 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB120N6E
M29W200BB120N1F 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB120N1F
M29W200BT90N6E 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BT90N6E
M29W200BT120N1F 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BT120N1F
M29W200BB120N6T 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB120N6T
M29W200BT90N1E 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BT90N1E
SST39VF200A-90-4I-EKE Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 Silicon Storage Technology M29W200BB120N1 vs SST39VF200A-90-4I-EKE
M29W200BB90N6E 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29W200BB90N6E
Part Number Description Manufacturer Compare
AM29F200BT50EE 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 Spansion M29W200BB120N1 vs AM29F200BT50EE
AM29F200BB90EE 256KX8 FLASH 5V PROM, 90ns, PDSO48, TSOP-48 Spansion M29W200BB120N1 vs AM29F200BB90EE
AM29F200BB-70EI Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29W200BB120N1 vs AM29F200BB-70EI
AM29LV200BB-50RFI Flash, 256KX8, 50ns, PDSO48, REVERSE, TSOP-48 AMD M29W200BB120N1 vs AM29LV200BB-50RFI
AM29F200BT45FC 256KX8 FLASH 5V PROM, 45ns, PDSO48, REVERSE, TSOP-48 Spansion M29W200BB120N1 vs AM29F200BT45FC
M29F200T-150N6TR 256KX8 FLASH 5V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W200BB120N1 vs M29F200T-150N6TR
AM29F200BT45ED 256KX8 FLASH 5V PROM, 45ns, PDSO48, TSOP-48 Spansion M29W200BB120N1 vs AM29F200BT45ED
AM29F200BB120EE 256KX8 FLASH 5V PROM, 120ns, PDSO48, TSOP-48 AMD M29W200BB120N1 vs AM29F200BB120EE
AM29F200BT50FI 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 AMD M29W200BB120N1 vs AM29F200BT50FI
AM29F200BT-90EI Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M29W200BB120N1 vs AM29F200BT-90EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W200BB120N1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W200BB120N1 by STMicroelectronics

  • Please alert me when M29W200BB120N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W200BB120N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W200BB120N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W200BB120N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W200BB120N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W200BB120N1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: