Part Details for M29W160DB70M6E by Numonyx Memory Solutions
Overview of M29W160DB70M6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W160DB70M6E
M29W160DB70M6E CAD Models
M29W160DB70M6E Part Data Attributes:
|
M29W160DB70M6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W160DB70M6E
Numonyx Memory Solutions
Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W160DB70M6E
This table gives cross-reference parts and alternative options found for M29W160DB70M6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160DB70M6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT-70SE | 1MX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W160DB70M6E vs AM29LV160DT-70SE |
AM29LV160DB70SK | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | M29W160DB70M6E vs AM29LV160DB70SK |
M29W160DB70M6F | Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29W160DB70M6E vs M29W160DB70M6F |
AM29LV160DB70SE | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | M29W160DB70M6E vs AM29LV160DB70SE |
M29W160DT70M1F | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W160DB70M6E vs M29W160DT70M1F |
M29W160DT70M1 | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W160DB70M6E vs M29W160DT70M1 |
AM29LV160DB70SI | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | M29W160DB70M6E vs AM29LV160DB70SI |
M29W160DB70M6E | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W160DB70M6E vs M29W160DB70M6E |
AM29LV160DT70SE | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | M29W160DB70M6E vs AM29LV160DT70SE |
AM29LV160MT-70SC | Flash, 1MX16, 70ns, PDSO44, SO-44 | AMD | M29W160DB70M6E vs AM29LV160MT-70SC |