Part Details for M29W160DT70M1 by STMicroelectronics
Overview of M29W160DT70M1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W160DT70M1
M29W160DT70M1 CAD Models
M29W160DT70M1 Part Data Attributes
|
M29W160DT70M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160DT70M1
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W160DT70M1
This table gives cross-reference parts and alternative options found for M29W160DT70M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160DT70M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29PL160CB-70RKI | AMD | Check for Price | Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | M29W160DT70M1 vs AM29PL160CB-70RKI |
S29AL016D70MFN021 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | M29W160DT70M1 vs S29AL016D70MFN021 |
MX26LV160ABMC-70 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | M29W160DT70M1 vs MX26LV160ABMC-70 |
AM29LV160DT70SE | AMD | Check for Price | Flash, 1MX16, 70ns, PDSO44, SOP-44 | M29W160DT70M1 vs AM29LV160DT70SE |
MX26LV160BMC-70 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | M29W160DT70M1 vs MX26LV160BMC-70 |
M29W160DB70M6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W160DT70M1 vs M29W160DB70M6 |
AM29LV160DT70SI | AMD | Check for Price | Flash, 1MX16, 70ns, PDSO44, SOP-44 | M29W160DT70M1 vs AM29LV160DT70SI |
AM29LV160DB70SD | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | M29W160DT70M1 vs AM29LV160DB70SD |
AM29LV160DT-70SE | AMD | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | M29W160DT70M1 vs AM29LV160DT-70SE |
AM29LV160DT70SC | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | M29W160DT70M1 vs AM29LV160DT70SC |