Part Details for SST39LF040-55-4C-NHE-T by Microchip Technology Inc
Overview of SST39LF040-55-4C-NHE-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF040-55-4C-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9096
|
Newark | 3.0 To 3.6V 4Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip SST39LF040-55-4C-NHE-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now |
DISTI #
150-SST39LF040-55-4C-NHE-TCT-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
750 In Stock |
|
$2.3200 / $2.5800 | Buy Now |
DISTI #
SST39LF040-55-4C-N
|
Avnet Americas | Flash 4Mbit 4Kbyte x 128 32-Pin PLCC - Tape and Reel (Alt: SST39LF040-55-4C-N) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3200 / $2.5000 | Buy Now |
DISTI #
579-SST39LF040554CN
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash RoHS: Compliant | 3506 |
|
$2.3200 / $2.5000 | Buy Now |
DISTI #
SST39LF040-55-4C-NHE-T
|
Microchip Technology Inc | 3.0 to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes |
2250 Alternates Available |
|
$2.0600 / $2.5000 | Buy Now |
DISTI #
70570835
|
RS | 3.0V to 3.6V 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39LF040-55-4C-NHE-T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 2250 Factory Stock |
|
$2.1100 / $2.4100 | Buy Now |
|
NAC | 3.0 to 3.6V 4Mbit Multi-Purpose Flash - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
SST39LF040-55-4C-NHE-T
|
Avnet Silica | Flash 4Mbit 4Kbyte x 128 32-Pin PLCC (Alt: SST39LF040-55-4C-NHE-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39LF040-55-4C-NHE-T
SST39LF040-55-4C-NHE-T CAD Models
SST39LF040-55-4C-NHE-T Part Data Attributes
|
SST39LF040-55-4C-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF040-55-4C-NHE-T
Microchip Technology Inc
IC FLASH 4MBIT 55NS 32PLCC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39LF040-55-4C-NHE-T
This table gives cross-reference parts and alternative options found for SST39LF040-55-4C-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF040-55-4C-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B55K6E | 512KX8 FLASH 3V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39LF040-55-4C-NHE-T vs M29W040B55K6E |
AM29LV104B-55RJF | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39LF040-55-4C-NHE-T vs AM29LV104B-55RJF |
M29W040B55K1T | 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39LF040-55-4C-NHE-T vs M29W040B55K1T |
MX29LV040QC-55R | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | SST39LF040-55-4C-NHE-T vs MX29LV040QC-55R |
AM29LV040B-55RJF | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39LF040-55-4C-NHE-T vs AM29LV040B-55RJF |
MX29LV040CQI-55Q | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | SST39LF040-55-4C-NHE-T vs MX29LV040CQI-55Q |
SST39LF040-55-4C-NHE-RVL | Flash, 512KX8, 55ns, PQCC32 | Microchip Technology Inc | SST39LF040-55-4C-NHE-T vs SST39LF040-55-4C-NHE-RVL |
AM29LV040B-55RJI | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39LF040-55-4C-NHE-T vs AM29LV040B-55RJI |
AM29LV104B-55RJC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39LF040-55-4C-NHE-T vs AM29LV104B-55RJC |
AM29LV040B-55RJD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39LF040-55-4C-NHE-T vs AM29LV040B-55RJD |