Memory
M29W040B55K1E
STMicroelectronics
Description: 512KX8 FLASH 3V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M29W040B55K1E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W040B55K1E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W040B55K1E by STMicroelectronics

M29W040B55K1E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29W040B55K1E
    STMicroelectronics
    512KX8 FLASH 3V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M29W040B55K1E

This table gives cross-reference parts and alternative options found for M29W040B55K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040B55K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39LF040-55-4C-NHE-RVL Flash, 512KX8, 55ns, PQCC32 Microchip Technology Inc M29W040B55K1E vs SST39LF040-55-4C-NHE-RVL
MX29LV040QC-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K1E vs MX29LV040QC-55R
SST39LF040-55-4C-NH Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W040B55K1E vs SST39LF040-55-4C-NH
SST39LF040-55-4C-NHE 512K X 8 FLASH 3V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc M29W040B55K1E vs SST39LF040-55-4C-NHE
AM29LV040B-55RJF Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K1E vs AM29LV040B-55RJF
MX26LV040QC-55G Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K1E vs MX26LV040QC-55G
AM29LV040B-55RJC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K1E vs AM29LV040B-55RJC
AM29LV104B-55RJF Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K1E vs AM29LV104B-55RJF
AM29LV104B-55RJI Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K1E vs AM29LV104B-55RJI
AM29LV040B-55RJD Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K1E vs AM29LV040B-55RJD
Part Number Description Manufacturer Compare
MBM29F040C-55PFTN-E1 Flash, 512KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 Spansion M29W040B55K1E vs MBM29F040C-55PFTN-E1
AS29F040-55TC Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation M29W040B55K1E vs AS29F040-55TC
AM29F040B-55EEB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion M29W040B55K1E vs AM29F040B-55EEB
MBM29F040C-55PFTN Flash, 512KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited M29W040B55K1E vs MBM29F040C-55PFTN
AM29F040B-55FEB Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 Spansion M29W040B55K1E vs AM29F040B-55FEB
AM29F040-55EE Flash, 512KX8, 55ns, PDSO32, TSOP-32 AMD M29W040B55K1E vs AM29F040-55EE
SST39SF040-55-4C-NHE-T IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC Microchip Technology Inc M29W040B55K1E vs SST39SF040-55-4C-NHE-T
SST39SF040-55-4C-NHE 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc M29W040B55K1E vs SST39SF040-55-4C-NHE
TMS29F040-60C5FML 512KX8 FLASH 5V PROM, 60ns, PQCC32, PLASTIC, LCC-32 Texas Instruments M29W040B55K1E vs TMS29F040-60C5FML
TMS29LF040-60C5FML 512KX8 FLASH 3V PROM, 60ns, PQCC32 Texas Instruments M29W040B55K1E vs TMS29LF040-60C5FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W040B55K1E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W040B55K1E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W040B55K1E would you like to use for your alert(s)?
  • Please alert me when M29W040B55K1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W040B55K1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W040B55K1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W040B55K1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W040B55K1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W040B55K1E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: