Part Details for MX26LV040QC-55G by Macronix International Co Ltd
Overview of MX26LV040QC-55G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX26LV040QC-55G
MX26LV040QC-55G CAD Models
MX26LV040QC-55G Part Data Attributes
|
MX26LV040QC-55G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX26LV040QC-55G
Macronix International Co Ltd
Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 2000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 14.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX26LV040QC-55G
This table gives cross-reference parts and alternative options found for MX26LV040QC-55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV040QC-55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B55K1 | 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX26LV040QC-55G vs M29W040B55K1 |
M29W040B55K6T | 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX26LV040QC-55G vs M29W040B55K6T |
M29W040B55K1T | 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX26LV040QC-55G vs M29W040B55K1T |
MX26LV040QC-55 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX26LV040QC-55G vs MX26LV040QC-55 |
AM29LV104B-55RJC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX26LV040QC-55G vs AM29LV104B-55RJC |
MX29LV040CQI-55Q | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX26LV040QC-55G vs MX29LV040CQI-55Q |
MX29LV040CQI-55R | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX26LV040QC-55G vs MX29LV040CQI-55R |
AM29LV104B-55RJI | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX26LV040QC-55G vs AM29LV104B-55RJI |
AM29LV040B-55RJD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX26LV040QC-55G vs AM29LV040B-55RJD |
M29W040B55K1F | 512KX8 FLASH 3V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MX26LV040QC-55G vs M29W040B55K1F |