Part Details for M29W017D90ZA1T by STMicroelectronics
Overview of M29W017D90ZA1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W017D90ZA1T
M29W017D90ZA1T CAD Models
M29W017D90ZA1T Part Data Attributes
|
M29W017D90ZA1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W017D90ZA1T
STMicroelectronics
2MX8 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29W017D90ZA1T
This table gives cross-reference parts and alternative options found for M29W017D90ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W017D90ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CT-90WCI | 2MX8 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29DL163CT-90WCI |
AM29LV160BB90WEE | Flash, 2MX8, 90ns, PBGA48 | AMD | M29W017D90ZA1T vs AM29LV160BB90WEE |
AM29LV017M90WCC | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29LV017M90WCC |
AM29DL162CT90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29DL162CT90WCIN |
AM29LV017D-90WCC | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29LV017D-90WCC |
M29W017D90ZA1 | 2MX8 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | M29W017D90ZA1T vs M29W017D90ZA1 |
M29W017D90ZA6T | 2MX8 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | M29W017D90ZA1T vs M29W017D90ZA6T |
AM29LV017M90WAI | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29LV017M90WAI |
AM29DL162CB90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | M29W017D90ZA1T vs AM29DL162CB90WCIN |
GT28F016C3BA90 | Flash, 2MX8, 90ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | M29W017D90ZA1T vs GT28F016C3BA90 |