Part Details for AM29LV017M90WAI by AMD
Overview of AM29LV017M90WAI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017M90WAI
AM29LV017M90WAI CAD Models
AM29LV017M90WAI Part Data Attributes
|
AM29LV017M90WAI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017M90WAI
AMD
Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29LV017M90WAI
This table gives cross-reference parts and alternative options found for AM29LV017M90WAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017M90WAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BB90VAC | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29LV160BB90VAC |
AM29LV160BT90WEE | Flash, 2MX8, 90ns, PBGA48 | AMD | AM29LV017M90WAI vs AM29LV160BT90WEE |
AM29LV160BB90VAE | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29LV160BB90VAE |
AM29LV160BB90WEE | Flash, 2MX8, 90ns, PBGA48 | AMD | AM29LV017M90WAI vs AM29LV160BB90WEE |
AM29DL164CB90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29DL164CB90WCIN |
AM29LV017D-90WCI | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29LV017D-90WCI |
AM29LV017M90WCI | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29LV017M90WCI |
AM29DL162CB-90WCI | 2MX8 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29DL162CB-90WCI |
AM29DL163CB90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29DL163CB90WCIN |
AM29LV017M90RWAI | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WAI vs AM29LV017M90RWAI |