Datasheets
M29W008DB70N1E by:

1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40

Part Details for M29W008DB70N1E by STMicroelectronics

Overview of M29W008DB70N1E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29W008DB70N1E

M29W008DB70N1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W008DB70N1E Part Data Attributes

M29W008DB70N1E STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29W008DB70N1E STMicroelectronics 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 40
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP40,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Alternate Parts for M29W008DB70N1E

This table gives cross-reference parts and alternative options found for M29W008DB70N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008DB70N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS28F800ASYT70BDCDQ IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments M29W008DB70N1E vs TMS28F800ASYT70BDCDQ
M29W008DT70N1 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008DT70N1
TMS28F800AVYT70CDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments M29W008DB70N1E vs TMS28F800AVYT70CDCDE
TMS28F800AEYT70CDCDL IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments M29W008DB70N1E vs TMS28F800AEYT70CDCDL
MBM29LV080A-70PTN 1MX8 FLASH 3V PROM, 70ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited M29W008DB70N1E vs MBM29LV080A-70PTN
AM29LV008BT-70RFC Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB70N1E vs AM29LV008BT-70RFC
TMS28F800ASYT70BDCDL IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments M29W008DB70N1E vs TMS28F800ASYT70BDCDL
MBM29LV008BA-70PTR Flash, 1MX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited M29W008DB70N1E vs MBM29LV008BA-70PTR
TMS28F800AZYT70BDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments M29W008DB70N1E vs TMS28F800AZYT70BDCDE
MX29LV008TTI-70 Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd M29W008DB70N1E vs MX29LV008TTI-70
Part Number Description Manufacturer Compare
M29W008DT90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008DT90N1F
M29W008DT70N6E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008DT70N6E
AM29LV008BT-80FE Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB70N1E vs AM29LV008BT-80FE
M29W008DB90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008DB90N1F
M29W008DT70N1E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008DT70N1E
M29W008AB90N1 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008AB90N1
M29W008AT90N5T 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008AT90N5T
M29W008AB90N6 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB70N1E vs M29W008AB90N6
AM29LV008BB-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB70N1E vs AM29LV008BB-90FI
AM29LV008BB-80FE Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB70N1E vs AM29LV008BB-80FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W008DB70N1E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W008DB70N1E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W008DB70N1E would you like to use for your alert(s)?
  • Please alert me when M29W008DB70N1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W008DB70N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W008DB70N1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W008DB70N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W008DB70N1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W008DB70N1E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: