Part Details for TMS28F800AZYT70BDCDE by Texas Instruments
Overview of TMS28F800AZYT70BDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800AZYT70BDCDE
TMS28F800AZYT70BDCDE CAD Models
TMS28F800AZYT70BDCDE Part Data Attributes
|
TMS28F800AZYT70BDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800AZYT70BDCDE
Texas Instruments
IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F800AZYT70BDCDE
This table gives cross-reference parts and alternative options found for TMS28F800AZYT70BDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AZYT70BDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ASYT70BDCDQ | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AZYT70BDCDE vs TMS28F800ASYT70BDCDQ |
M29W008DT70N1 | 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F800AZYT70BDCDE vs M29W008DT70N1 |
TMS28F800AVYT70CDCDE | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AZYT70BDCDE vs TMS28F800AVYT70CDCDE |
TMS28F800AEYT70CDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AZYT70BDCDE vs TMS28F800AEYT70CDCDL |
MBM29LV080A-70PTN | 1MX8 FLASH 3V PROM, 70ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | TMS28F800AZYT70BDCDE vs MBM29LV080A-70PTN |
AM29LV008BT-70RFC | Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | TMS28F800AZYT70BDCDE vs AM29LV008BT-70RFC |
TMS28F800ASYT70BDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AZYT70BDCDE vs TMS28F800ASYT70BDCDL |
MBM29LV008BA-70PTR | Flash, 1MX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | TMS28F800AZYT70BDCDE vs MBM29LV008BA-70PTR |
MX29LV008TTI-70 | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | TMS28F800AZYT70BDCDE vs MX29LV008TTI-70 |
AM29LV008BB-70REI | Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | AMD | TMS28F800AZYT70BDCDE vs AM29LV008BB-70REI |