Datasheets
M29W008AB100N5 by:

Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40

Part Details for M29W008AB100N5 by Numonyx Memory Solutions

Overview of M29W008AB100N5 by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29W008AB100N5

M29W008AB100N5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W008AB100N5 Part Data Attributes

M29W008AB100N5 Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M29W008AB100N5 Numonyx Memory Solutions Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description TSOP1,
Pin Count 40
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns
Additional Feature 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK
Boot Block BOTTOM
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 40
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10 mm

Alternate Parts for M29W008AB100N5

This table gives cross-reference parts and alternative options found for M29W008AB100N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008AB100N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W008AT100N1TR 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AT100N1TR
M29W008AB100N1T 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AB100N1T
M29W008AB100N1TR 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AB100N1TR
M29W008AB100N5TR Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N5TR
M29W008AT100N5 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AT100N5
M29W008AB100N5 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AB100N5
M29W008AB100N1T Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N1T
M29W008AB100N6TR Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N6TR
LH28F008BJT-BTLZC Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Sharp Corp M29W008AB100N5 vs LH28F008BJT-BTLZC
M29W008AT100N6 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008AB100N5 vs M29W008AT100N6
Part Number Description Manufacturer Compare
LH28F008BJT-BTLZ1 Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Sharp Corp M29W008AB100N5 vs LH28F008BJT-BTLZ1
M29W008AB100N5T Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N5T
M29W008AB100N6 Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N6
M29W008AB100N1TR Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N1TR
LH28F008BJT-BTLZC Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Sharp Corp M29W008AB100N5 vs LH28F008BJT-BTLZC
M29W008AB100N1 Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N1
M29W008AB100N6T Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N6T
M29W008AB100N5TR Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N5TR
M29W008AB100N1T Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008AB100N5 vs M29W008AB100N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W008AB100N5 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W008AB100N5 by Numonyx Memory Solutions

  • Please alert me when M29W008AB100N5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W008AB100N5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W008AB100N5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W008AB100N5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W008AB100N5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W008AB100N5 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: