Datasheets
M29R800B-150N6TR by:

Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48

Part Details for M29R800B-150N6TR by Numonyx Memory Solutions

Overview of M29R800B-150N6TR by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29R800B-150N6TR

M29R800B-150N6TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29R800B-150N6TR Part Data Attributes

M29R800B-150N6TR Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M29R800B-150N6TR Numonyx Memory Solutions Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description 12 X 20 MM, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Alternate Memory Width 16
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Alternate Parts for M29R800B-150N6TR

This table gives cross-reference parts and alternative options found for M29R800B-150N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R800B-150N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29DL800B-150EKB Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion M29R800B-150N6TR vs AM29DL800B-150EKB
M29W800B-150N1TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N1TR
M29W800B-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N6
AM29DL800B-150EEB Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion M29R800B-150N6TR vs AM29DL800B-150EEB
KM28U800T-B15 Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor M29R800B-150N6TR vs KM28U800T-B15
M29R800B-150N5 Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29R800B-150N6TR vs M29R800B-150N5
AM29DL800B-150EK Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion M29R800B-150N6TR vs AM29DL800B-150EK
M29R800B-150N5TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29R800B-150N6TR vs M29R800B-150N5TR
M29W800B-150N5 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N5
M29R800B-150N1TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29R800B-150N6TR vs M29R800B-150N1TR
Part Number Description Manufacturer Compare
AM29DL800B-150FK Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion M29R800B-150N6TR vs AM29DL800B-150FK
AM29DL800B-150EEB Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion M29R800B-150N6TR vs AM29DL800B-150EEB
M29W800B-150N1RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N1RTR
UPD29F800LGX-B15B-MKH Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group M29R800B-150N6TR vs UPD29F800LGX-B15B-MKH
M29W800B-150N6R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N6R
M29W800B-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N6
M29R800B-150N1TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29R800B-150N6TR vs M29R800B-150N1TR
KM28U800T-B15 Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor M29R800B-150N6TR vs KM28U800T-B15
M29R800B-150N5TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29R800B-150N6TR vs M29R800B-150N5TR
M29W800B-150N5RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29R800B-150N6TR vs M29W800B-150N5RTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29R800B-150N6TR by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29R800B-150N6TR by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29R800B-150N6TR would you like to use for your alert(s)?
  • Please alert me when M29R800B-150N6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29R800B-150N6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29R800B-150N6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29R800B-150N6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29R800B-150N6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29R800B-150N6TR by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: