Part Details for AM29DL800B-150EKB by Spansion
Overview of AM29DL800B-150EKB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL800B-150EKB
AM29DL800B-150EKB CAD Models
AM29DL800B-150EKB Part Data Attributes
|
AM29DL800B-150EKB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL800B-150EKB
Spansion
Flash, 1MX8, 150ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL800B-150EKB
This table gives cross-reference parts and alternative options found for AM29DL800B-150EKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800B-150EKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800B-150N1TR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29DL800B-150EKB vs M29W800B-150N1TR |
M29W800B-150N6 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150EKB vs M29W800B-150N6 |
AM29DL800B-150EEB | Flash, 1MX8, 150ns, PDSO48, TSOP-48 | Spansion | AM29DL800B-150EKB vs AM29DL800B-150EEB |
KM28U800T-B15 | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | AM29DL800B-150EKB vs KM28U800T-B15 |
M29R800B-150N5 | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AM29DL800B-150EKB vs M29R800B-150N5 |
M29R800B-150N6TR | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AM29DL800B-150EKB vs M29R800B-150N6TR |
AM29DL800B-150EK | Flash, 1MX8, 150ns, PDSO48, TSOP-48 | Spansion | AM29DL800B-150EKB vs AM29DL800B-150EK |
M29R800B-150N5TR | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AM29DL800B-150EKB vs M29R800B-150N5TR |
M29W800B-150N5 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150EKB vs M29W800B-150N5 |
M29R800B-150N1TR | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AM29DL800B-150EKB vs M29R800B-150N1TR |