Memory
M29R008T-120N1TR
Description: Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40

Overview of M29R008T-120N1TR by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29R008T-120N1TR by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29R008T-120N1TR by Numonyx Memory Solutions

M29R008T-120N1TR
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
10 X 20 MM, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29R008T-120N1TR
    Numonyx Memory Solutions
    Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
    VS

Alternate Parts for M29R008T-120N1TR

This table gives cross-reference parts and alternative options found for M29R008T-120N1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R008T-120N1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F008ET80CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008ET80CDCDE
AM29LV008BT-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion M29R008T-120N1TR vs AM29LV008BT-120ED
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008VT12CDCDQ
TMS28F008ET80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008ET80BDCDQ
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group M29R008T-120N1TR vs UPD29F008LGZ-B12T-LJH
M29W008T-120N1 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008T-120N1TR vs M29W008T-120N1
AM29LV008T-120EE Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD M29R008T-120N1TR vs AM29LV008T-120EE
AT48BV080T-12TC Flash, 1MX8, 120ns, PDSO40 Microchip Technology Inc M29R008T-120N1TR vs AT48BV080T-12TC
TMS28F008ET80CDCDL 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008ET80CDCDL
MX29L8000TTI-12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29R008T-120N1TR vs MX29L8000TTI-12
Part Number Description Manufacturer Compare
MX29L8000TTC-12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29R008T-120N1TR vs MX29L8000TTC-12
M29R008T-120N5TR Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008T-120N1TR vs M29R008T-120N5TR
AM29LV008BT-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion M29R008T-120N1TR vs AM29LV008BT-120ED
M29R008T-120N6 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008T-120N1TR vs M29R008T-120N6
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008VT12CDCDQ
AT48BV080T-12TC Flash, 1MX8, 120ns, PDSO40 Microchip Technology Inc M29R008T-120N1TR vs AT48BV080T-12TC
TMS28F008ET80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008ET80BDCDQ
TMS28F008ET80CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N1TR vs TMS28F008ET80CDCDE
M29R008T-120N6TR Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008T-120N1TR vs M29R008T-120N6TR
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group M29R008T-120N1TR vs UPD29F008LGZ-B12T-LJH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29R008T-120N1TR by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29R008T-120N1TR by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29R008T-120N1TR would you like to use for your alert(s)?
  • Please alert me when M29R008T-120N1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29R008T-120N1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29R008T-120N1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29R008T-120N1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29R008T-120N1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29R008T-120N1TR by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: