Memory
M29R008T-120N6TR
Description: Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40

Overview of M29R008T-120N6TR by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29R008T-120N6TR by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29R008T-120N6TR by Numonyx Memory Solutions

M29R008T-120N6TR
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
10 X 20 MM, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29R008T-120N6TR
    Numonyx Memory Solutions
    Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
    VS

Alternate Parts for M29R008T-120N6TR

This table gives cross-reference parts and alternative options found for M29R008T-120N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R008T-120N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F008VT12CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008VT12CDCDE
TMS28F008ET80BDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008ET80BDCDE
TMS28F008ET80CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008ET80CDCDQ
M29W008T-120N5 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008T-120N6TR vs M29W008T-120N5
AM29LV008BT-120EE Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 Spansion M29R008T-120N6TR vs AM29LV008BT-120EE
M29W008T-120N6TR 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008T-120N6TR vs M29W008T-120N6TR
MX29L8000TTI-12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29R008T-120N6TR vs MX29L8000TTI-12
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group M29R008T-120N6TR vs UPD29F008LGZ-B12T-LJH
TE28F008B3T120 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation M29R008T-120N6TR vs TE28F008B3T120
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008VT12CDCDQ
Part Number Description Manufacturer Compare
M29R008T-120N6 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008T-120N6TR vs M29R008T-120N6
TMS28F008VT12BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008VT12BDCDQ
MT28F008B3VG-12TVET Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc M29R008T-120N6TR vs MT28F008B3VG-12TVET
TMS28F008ET80CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008ET80CDCDE
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group M29R008T-120N6TR vs UPD29F008LGZ-B12T-LJH
TMS28F008VT12CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008VT12CDCDE
TMS28F008ET80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008ET80BDCDQ
AM29LV008T-120EE Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD M29R008T-120N6TR vs AM29LV008T-120EE
TE28F008B3T120 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation M29R008T-120N6TR vs TE28F008B3T120
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments M29R008T-120N6TR vs TMS28F008VT12CDCDQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29R008T-120N6TR by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29R008T-120N6TR by Numonyx Memory Solutions

  • Please alert me when M29R008T-120N6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29R008T-120N6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29R008T-120N6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29R008T-120N6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29R008T-120N6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29R008T-120N6TR by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: