Memory
M29F800DB55M3T
Description: Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44

Overview of M29F800DB55M3T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F800DB55M3T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F800DB55M3T by Numonyx Memory Solutions

M29F800DB55M3T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29F800DB55M3T
    Numonyx Memory Solutions
    Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
    VS

Alternate Parts for M29F800DB55M3T

This table gives cross-reference parts and alternative options found for M29F800DB55M3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DB55M3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-55SF Flash, 512KX16, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F800DB55M3T vs AM29F800BB-55SF
M29F800FB55M3E2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Micron Technology Inc M29F800DB55M3T vs M29F800FB55M3E2
MBM29F800BA-55PF Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited M29F800DB55M3T vs MBM29F800BA-55PF
HY29F800BG-55 Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F800DB55M3T vs HY29F800BG-55
HY29F800ABG-55 Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F800DB55M3T vs HY29F800ABG-55
M29F800DB55M1T Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M1T
M29F800DB55M6 Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M6
M29F800FB5AM6T2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, SOP-44 Micron Technology Inc M29F800DB55M3T vs M29F800FB5AM6T2
M29F800DB55M6T Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M6T
M29F800DB55M1F Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M1F
Part Number Description Manufacturer Compare
HY29F800BG-55 Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F800DB55M3T vs HY29F800BG-55
MBM29F800BA-55PF Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited M29F800DB55M3T vs MBM29F800BA-55PF
M29F800DB55M1F Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M1F
AM29F800BB-55SD Flash, 512KX16, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F800DB55M3T vs AM29F800BB-55SD
AM29F800BB-55SK Flash, 512KX16, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F800DB55M3T vs AM29F800BB-55SK
AM29F800BB-55SE Flash, 512KX16, 55ns, PDSO44, MO-180AA, SOP-44 Spansion M29F800DB55M3T vs AM29F800BB-55SE
M29F800FB55M3E2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Micron Technology Inc M29F800DB55M3T vs M29F800FB55M3E2
M29F800FB5AM6E2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Micron Technology Inc M29F800DB55M3T vs M29F800FB5AM6E2
M29F800DB55M1E Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F800DB55M3T vs M29F800DB55M1E
HY29F800ABG-55 Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F800DB55M3T vs HY29F800ABG-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F800DB55M3T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F800DB55M3T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F800DB55M3T would you like to use for your alert(s)?
  • Please alert me when M29F800DB55M3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F800DB55M3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F800DB55M3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F800DB55M3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F800DB55M3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F800DB55M3T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: