Part Details for M29F800FB5AM6E2 by Micron Technology Inc
Overview of M29F800FB5AM6E2 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F800FB5AM6E2
M29F800FB5AM6E2 CAD Models
M29F800FB5AM6E2 Part Data Attributes
|
M29F800FB5AM6E2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F800FB5AM6E2
Micron Technology Inc
Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F800FB5AM6E2
This table gives cross-reference parts and alternative options found for M29F800FB5AM6E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800FB5AM6E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-55SF | Flash, 512KX16, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F800FB5AM6E2 vs AM29F800BB-55SF |
M29F800FB55M3E2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Micron Technology Inc | M29F800FB5AM6E2 vs M29F800FB55M3E2 |
MBM29F800BA-55PF | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | M29F800FB5AM6E2 vs MBM29F800BA-55PF |
HY29F800BG-55 | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F800FB5AM6E2 vs HY29F800BG-55 |
HY29F800ABG-55 | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F800FB5AM6E2 vs HY29F800ABG-55 |
M29F800DB55M1T | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F800FB5AM6E2 vs M29F800DB55M1T |
M29F800DB55M6 | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F800FB5AM6E2 vs M29F800DB55M6 |
M29F800FB5AM6T2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, SOP-44 | Micron Technology Inc | M29F800FB5AM6E2 vs M29F800FB5AM6T2 |
M29F800DB55M6T | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F800FB5AM6E2 vs M29F800DB55M6T |
M29F800DB55M1F | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F800FB5AM6E2 vs M29F800DB55M1F |