M29F800A2BT10R
Description: Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP1-48

Overview of M29F800A2BT10R by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M29F800A2BT10R by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F800A2BT10R by Motorola Semiconductor Products

M29F800A2BT10R
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
12 X 20 MM, TSOP1-48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F800A2BT10R
    Motorola Semiconductor Products
    Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP1-48
    VS

Alternate Parts for M29F800A2BT10R

This table gives cross-reference parts and alternative options found for M29F800A2BT10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800A2BT10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL800B-100EI Flash, 1MX8, 100ns, PDSO48, TSOP-48 Spansion M29F800A2BT10R vs AM29DL800B-100EI
TMS28F800AEB-70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments M29F800A2BT10R vs TMS28F800AEB-70BDCDL
M29F800A2BT10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products M29F800A2BT10R vs M29F800A2BT10
AM29DL800B-100FD Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion M29F800A2BT10R vs AM29DL800B-100FD
MT28F008B3WG-10BET Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M29F800A2BT10R vs MT28F008B3WG-10BET
TMS28F800EB70BDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments M29F800A2BT10R vs TMS28F800EB70BDCDE
M29F800A2KBT10 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC M29F800A2BT10R vs M29F800A2KBT10
M29F800A3KBR10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products M29F800A2BT10R vs M29F800A3KBR10
M29R800B-100N1TR Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29F800A2BT10R vs M29R800B-100N1TR
M29W800B-100N1RTR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29F800A2BT10R vs M29W800B-100N1RTR
Part Number Description Manufacturer Compare
MT28SF800WG-10BTR Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M29F800A2BT10R vs MT28SF800WG-10BTR
TMS28F800EB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments M29F800A2BT10R vs TMS28F800EB70BDCDL
TMS28F800VB10BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments M29F800A2BT10R vs TMS28F800VB10BDCDQ
AM29DL800B-100FC Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion M29F800A2BT10R vs AM29DL800B-100FC
TMS28F800LB10CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments M29F800A2BT10R vs TMS28F800LB10CDCDQ
M29F800A2BR10 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC M29F800A2BT10R vs M29F800A2BR10
TMS28F800AEB-70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments M29F800A2BT10R vs TMS28F800AEB-70CDCDQ
TMS28F800AVB-100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments M29F800A2BT10R vs TMS28F800AVB-100CDCDQ
M29W800B-100N1RTR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29F800A2BT10R vs M29W800B-100N1RTR
HN29VB800R-10 Flash, 1MX8, 100ns, PDSO48 Hitachi Ltd M29F800A2BT10R vs HN29VB800R-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F800A2BT10R by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F800A2BT10R by Motorola Semiconductor Products

  • Please alert me when M29F800A2BT10R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F800A2BT10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F800A2BT10R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F800A2BT10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F800A2BT10R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F800A2BT10R by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: