Part Details for M29F800A3KBR10 by Motorola Semiconductor Products
Overview of M29F800A3KBR10 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F800A3KBR10
M29F800A3KBR10 CAD Models
M29F800A3KBR10 Part Data Attributes
|
M29F800A3KBR10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F800A3KBR10
Motorola Semiconductor Products
Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 12 X 20 MM, REVERSE, TSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800A3KBR10
This table gives cross-reference parts and alternative options found for M29F800A3KBR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800A3KBR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AVB-100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | M29F800A3KBR10 vs TMS28F800AVB-100CDCDL |
MT28F008B3WG-10BET | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F800A3KBR10 vs MT28F008B3WG-10BET |
M29W800B-100N6R | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29F800A3KBR10 vs M29W800B-100N6R |
M29F800A2KBR10R | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | M29F800A3KBR10 vs M29F800A2KBR10R |
M29W800B-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F800A3KBR10 vs M29W800B-100N6TR |
AM29DL800B-100REI | Flash, 1MX8, 100ns, PDSO48, TSOP-48 | Spansion | M29F800A3KBR10 vs AM29DL800B-100REI |
M29R800B-100N6 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29F800A3KBR10 vs M29R800B-100N6 |
TMS28F800EB70CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | M29F800A3KBR10 vs TMS28F800EB70CDCDQ |
M29F800A2BR10 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | M29F800A3KBR10 vs M29F800A2BR10 |
TMS28F800ASB-70CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | M29F800A3KBR10 vs TMS28F800ASB-70CDCDE |