Part Details for M29F400FT55N6T2 by Micron Technology Inc
Overview of M29F400FT55N6T2 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F400FT55N6T2
M29F400FT55N6T2 CAD Models
M29F400FT55N6T2 Part Data Attributes
|
M29F400FT55N6T2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F400FT55N6T2
Micron Technology Inc
Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for M29F400FT55N6T2
This table gives cross-reference parts and alternative options found for M29F400FT55N6T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400FT55N6T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400FB5AN6F2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F400FT55N6T2 vs M29F400FB5AN6F2 |
M29F400FT55N6T2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F400FT55N6T2 vs M29F400FT55N6T2 |
AM29F400BB-55FI | Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | M29F400FT55N6T2 vs AM29F400BB-55FI |
MBM29F400BC-55PFTR | Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | M29F400FT55N6T2 vs MBM29F400BC-55PFTR |
AM29F400BT-55EE | Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | M29F400FT55N6T2 vs AM29F400BT-55EE |
M29F400FT5AN6S2 | FLASH 5V PROM | Micron Technology Inc | M29F400FT55N6T2 vs M29F400FT5AN6S2 |
MBM29F400TC-55PFTR | Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | M29F400FT55N6T2 vs MBM29F400TC-55PFTR |
M29F400FB55N6T2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F400FT55N6T2 vs M29F400FB55N6T2 |
M29F400BB55N3F | 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29F400FT55N6T2 vs M29F400BB55N3F |
M29F400FB55N3S2 | FLASH 5V PROM | Micron Technology Inc | M29F400FT55N6T2 vs M29F400FB55N3S2 |