Datasheets
M29F400BT45MT6F by:

256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44

Part Details for M29F400BT45MT6F by STMicroelectronics

Overview of M29F400BT45MT6F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29F400BT45MT6F

M29F400BT45MT6F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F400BT45MT6F Part Data Attributes

M29F400BT45MT6F STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29F400BT45MT6F STMicroelectronics 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description 0.500 INCH, LEAD FREE, PLASTIC, SOP-44
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 45 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44
JESD-609 Code e3/e4
Length 28.5 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 245
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 3 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 12.6 mm

Alternate Parts for M29F400BT45MT6F

This table gives cross-reference parts and alternative options found for M29F400BT45MT6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BT45MT6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F400BB45MT3F 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45MT3F
M29F400BB45M1T 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45M1T
M29F400BB45MT3E 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45MT3E
M29F400BB45M3T 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45M3T
M29F400BB45MT1T 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45MT1T
M29F400BB45M6 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45M6
M29F400BT45M3F 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BT45M3F
M29F400BB45M6F 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB45M6F
M29F400BT45M3 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BT45M3
M29F400BT45MT6E 256KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BT45MT6E
Part Number Description Manufacturer Compare
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd M29F400BT45MT6F vs HN62434F-20
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M29F400BT45MT6F vs AM29F400AB-150FE
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD M29F400BT45MT6F vs AM29F400BB-55EI0
AM29F400BB-150SC Flash, 256KX16, 150ns, PDSO44, MO-180AA, SOP-44 AMD M29F400BT45MT6F vs AM29F400BB-150SC
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BT70MT3E
M29W004BB120N1 512KX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29F400BT45MT6F vs M29W004BB120N1
M29F400FT55N6T2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F400BT45MT6F vs M29F400FT55N6T2
M29F400BB70MT3 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29F400BB70MT3
M29W400DT55M1F 256KX16 FLASH 3V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F400BT45MT6F vs M29W400DT55M1F
M29W400FB55N3F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400BT45MT6F vs M29W400FB55N3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F400BT45MT6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F400BT45MT6F by STMicroelectronics

  • Please alert me when M29F400BT45MT6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F400BT45MT6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F400BT45MT6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F400BT45MT6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F400BT45MT6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F400BT45MT6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: