Memory
M29F400B-55N1
STMicroelectronics
Description: 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29F400B-55N1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F72855N100FP#U2 Renesas Electronics Corporation 32-bit Microcontrollers

CAD Models for M29F400B-55N1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F400B-55N1 by STMicroelectronics

M29F400B-55N1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F400B-55N1
    STMicroelectronics
    256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F400B-55N1

This table gives cross-reference parts and alternative options found for M29F400B-55N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400B-55N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F400B-55N6 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F400B-55N1 vs M29F400B-55N6
M29F400BB55N6T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-55N1 vs M29F400BB55N6T
M29F400BB55N1 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-55N1 vs M29F400BB55N1
M29F400FB5AN6F2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F400B-55N1 vs M29F400FB5AN6F2
MBM29F400BC-55PFTN Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29F400B-55N1 vs MBM29F400BC-55PFTN
M29F400B-55N3R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F400B-55N1 vs M29F400B-55N3R
M29F400FB55N3F Flash, 256KX16, 55ns, PDSO48, Micron Technology Inc M29F400B-55N1 vs M29F400FB55N3F
AT49F4096A-55TC Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48 Atmel Corporation M29F400B-55N1 vs AT49F4096A-55TC
M29F400BB55N1F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-55N1 vs M29F400BB55N1F
M29F400BB55N1T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-55N1 vs M29F400BB55N1T
Part Number Description Manufacturer Compare
M29F400FB55N6S2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F400B-55N1 vs M29F400FB55N6S2
M29F400B-55N6R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F400B-55N1 vs M29F400B-55N6R
M29F400FB55N32 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc M29F400B-55N1 vs M29F400FB55N32
AM29F400BB-55EIT Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion M29F400B-55N1 vs AM29F400BB-55EIT
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142BDD, TSOP-48 Cypress Semiconductor M29F400B-55N1 vs AM29F400BB-55EI0
AT49F4096A-55TL Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48 Atmel Corporation M29F400B-55N1 vs AT49F4096A-55TL
M29F400B-55N3TR 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F400B-55N1 vs M29F400B-55N3TR
AM29F400BB-55FE Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 Spansion M29F400B-55N1 vs AM29F400BB-55FE
M29F400B-55N3R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F400B-55N1 vs M29F400B-55N3R
AM29F400BB-55SE Flash, 256KX16, 55ns, PDSO44, MO-180AAA, SOP-44 Cypress Semiconductor M29F400B-55N1 vs AM29F400BB-55SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F400B-55N1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F400B-55N1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F400B-55N1 would you like to use for your alert(s)?
  • Please alert me when M29F400B-55N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F400B-55N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F400B-55N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F400B-55N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F400B-55N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F400B-55N1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: