Memory
AT49F4096A-55TC
Atmel Corporation
Description: Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48

Overview of AT49F4096A-55TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MPC855TCZQ50D4 Rochester Electronics LLC 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
MPC855TCVR50D4 Rochester Electronics LLC MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C
MPC855TCVR66D4 Rochester Electronics LLC MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C

CAD Models for AT49F4096A-55TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F4096A-55TC by Atmel Corporation

AT49F4096A-55TC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
PLASTIC, MO-142D, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BYTE PROGRAMMABLE; HARDWARE DATA PROTECTION; BOTTOM BOOT BLOCK; CONFIGURABLE AS 256K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,480K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49F4096A-55TC
    Atmel Corporation
    Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48
    VS

Alternate Parts for AT49F4096A-55TC

This table gives cross-reference parts and alternative options found for AT49F4096A-55TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F4096A-55TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F400B-55N6 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N6
M29F400BB55N6T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096A-55TC vs M29F400BB55N6T
M29F400BB55N1 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096A-55TC vs M29F400BB55N1
M29F400FB5AN6F2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc AT49F4096A-55TC vs M29F400FB5AN6F2
MBM29F400BC-55PFTN Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AT49F4096A-55TC vs MBM29F400BC-55PFTN
M29F400B-55N3R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N3R
M29F400FB55N3F Flash, 256KX16, 55ns, PDSO48, Micron Technology Inc AT49F4096A-55TC vs M29F400FB55N3F
M29F400BB55N1F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096A-55TC vs M29F400BB55N1F
M29F400BB55N1T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096A-55TC vs M29F400BB55N1T
AM29F400BB-55EFT Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49F4096A-55TC vs AM29F400BB-55EFT
Part Number Description Manufacturer Compare
M29F400FB55N6S2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions AT49F4096A-55TC vs M29F400FB55N6S2
M29F400B-55N6R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N6R
M29F400FB55N32 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc AT49F4096A-55TC vs M29F400FB55N32
AM29F400BB-55EIT Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49F4096A-55TC vs AM29F400BB-55EIT
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142BDD, TSOP-48 Cypress Semiconductor AT49F4096A-55TC vs AM29F400BB-55EI0
AT49F4096A-55TL Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48 Atmel Corporation AT49F4096A-55TC vs AT49F4096A-55TL
M29F400B-55N1 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N1
M29F400B-55N3TR 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N3TR
AM29F400BB-55FE Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 Spansion AT49F4096A-55TC vs AM29F400BB-55FE
M29F400B-55N3R 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AT49F4096A-55TC vs M29F400B-55N3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F4096A-55TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F4096A-55TC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F4096A-55TC would you like to use for your alert(s)?
  • Please alert me when AT49F4096A-55TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F4096A-55TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F4096A-55TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F4096A-55TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F4096A-55TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F4096A-55TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: