Datasheets
M29F200FB5AM6S2 by:

FLASH 5V PROM

Part Details for M29F200FB5AM6S2 by Micron Technology Inc

Overview of M29F200FB5AM6S2 by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M29F200FB5AM6S2

M29F200FB5AM6S2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F200FB5AM6S2 Part Data Attributes

M29F200FB5AM6S2 Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M29F200FB5AM6S2 Micron Technology Inc FLASH 5V PROM
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
Memory IC Type FLASH
Programming Voltage 5 V

Alternate Parts for M29F200FB5AM6S2

This table gives cross-reference parts and alternative options found for M29F200FB5AM6S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200FB5AM6S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F200BB-55SI Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44 AMD M29F200FB5AM6S2 vs AM29F200BB-55SI
M29F200BT55M6T 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200FB5AM6S2 vs M29F200BT55M6T
M29F200FT55M6F2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200FB5AM6S2 vs M29F200FT55M6F2
M29F200FT55M6E2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Micron Technology Inc M29F200FB5AM6S2 vs M29F200FT55M6E2
MBM29F200BC-55PF Flash, 128KX16, 55ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited M29F200FB5AM6S2 vs MBM29F200BC-55PF
M29F200FB55M3T2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200FB5AM6S2 vs M29F200FB55M3T2
M29F200FB55M3F2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200FB5AM6S2 vs M29F200FB55M3F2
M29F200FB5AM6E2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200FB5AM6S2 vs M29F200FB5AM6E2
MBM29F200TC-55PF Flash, 128KX16, 55ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited M29F200FB5AM6S2 vs MBM29F200TC-55PF
M29F200FB55M6T2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc M29F200FB5AM6S2 vs M29F200FB55M6T2
Part Number Description Manufacturer Compare
MBM29F200TC-55PF Flash, 128KX16, 55ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited M29F200FB5AM6S2 vs MBM29F200TC-55PF
AM29F200BT50SD 256KX8 FLASH 5V PROM, 50ns, PDSO44, SOP-44 Spansion M29F200FB5AM6S2 vs AM29F200BT50SD
AM29F200BB-55SI Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44 AMD M29F200FB5AM6S2 vs AM29F200BB-55SI
M29F200BB70M6T 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200FB5AM6S2 vs M29F200BB70M6T
AM29F200BB-70SE Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29F200FB5AM6S2 vs AM29F200BB-70SE
M29W200BT55M6E 128KX16 FLASH 3V PROM, 55ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics M29F200FB5AM6S2 vs M29W200BT55M6E
AM29LV200BT-120SE Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 AMD M29F200FB5AM6S2 vs AM29LV200BT-120SE
AM29F200T-120SEB Flash, 256KX8, 120ns, PDSO44, SOP-44 AMD M29F200FB5AM6S2 vs AM29F200T-120SEB
AM29F200BB-50SE Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44 AMD M29F200FB5AM6S2 vs AM29F200BB-50SE
AM29F200BB50SD 256KX8 FLASH 5V PROM, 50ns, PDSO44, SOP-44 Spansion M29F200FB5AM6S2 vs AM29F200BB50SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200FB5AM6S2 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200FB5AM6S2 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29F200FB5AM6S2 would you like to use for your alert(s)?
  • Please alert me when M29F200FB5AM6S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200FB5AM6S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200FB5AM6S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200FB5AM6S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200FB5AM6S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200FB5AM6S2 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: