M29F200FB5AM6S2
vs
M29F200FB55M3T2
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
NUMONYX
|
Package Description |
,
|
SOP, SOP44,.63
|
Reach Compliance Code |
unknown
|
unknown
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
5 V
|
5 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
44
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
55 ns
|
Additional Feature |
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width |
|
8
|
Boot Block |
|
BOTTOM
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
JESD-30 Code |
|
R-PDSO-G44
|
Length |
|
28.5 mm
|
Memory Density |
|
2097152 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
1,2,1,3
|
Number of Terminals |
|
44
|
Number of Words |
|
131072 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
128KX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP44,.63
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
3 mm
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.00012 A
|
Supply Current-Max |
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
12.6 mm
|
|
|
|
Compare M29F200FB5AM6S2 with alternatives
Compare M29F200FB55M3T2 with alternatives