Memory
M29F200BB45MT3
Description: 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44

Overview of M29F200BB45MT3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BB45MT3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BB45MT3 by STMicroelectronics

M29F200BB45MT3
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.500 INCH, PLASTIC, SO-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. M29F200BB45MT3
    STMicroelectronics
    128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44
    VS

Alternate Parts for M29F200BB45MT3

This table gives cross-reference parts and alternative options found for M29F200BB45MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB45MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BB45MT1T 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45MT1T
M29F200BB45MT1E 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45MT1E
M29F200BB45M1T 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45M1T
M29F200BB45MT1F 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45MT1F
AM29F200BT-45SC Flash, 128KX16, 45ns, PDSO44, MO-180AA, SOP-44 AMD M29F200BB45MT3 vs AM29F200BT-45SC
M29F200BT45MT6E 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BT45MT6E
M29F200BT45M3 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29F200BT45M3
M29F200BT45MT1E 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BT45MT1E
M29F200BB45M3E 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45M3E
M29F200BT45MT6 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BT45MT6
Part Number Description Manufacturer Compare
AM29F200BB-150SI Flash, 256KX8, 150ns, PDSO44, SOP-44 AMD M29F200BB45MT3 vs AM29F200BB-150SI
M29F200BB90MT1E 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB90MT1E
M29W200BT120M1E 128KX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29W200BT120M1E
AM29F200BB90SI 256KX8 FLASH 5V PROM, 90ns, PDSO44, SOP-44 Spansion M29F200BB45MT3 vs AM29F200BB90SI
AM29F200BB120SE 256KX8 FLASH 5V PROM, 120ns, PDSO44, SOP-44 Spansion M29F200BB45MT3 vs AM29F200BB120SE
M29W200BB55M1F 128KX16 FLASH 3V PROM, 55ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29W200BB55M1F
M29F200BB70MT1F 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB70MT1F
M29F200FB55M6F2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Micron Technology Inc M29F200BB45MT3 vs M29F200FB55M6F2
M29F200FB5AM6F2 Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45MT3 vs M29F200FB5AM6F2
M29F200BB45M6F 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F200BB45MT3 vs M29F200BB45M6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BB45MT3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BB45MT3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F200BB45MT3 would you like to use for your alert(s)?
  • Please alert me when M29F200BB45MT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BB45MT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BB45MT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BB45MT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BB45MT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BB45MT3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: