Part Details for M29F200BB45M1T by STMicroelectronics
Overview of M29F200BB45M1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB45M1T
M29F200BB45M1T CAD Models
M29F200BB45M1T Part Data Attributes
|
M29F200BB45M1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200BB45M1T
STMicroelectronics
128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F200BB45M1T
This table gives cross-reference parts and alternative options found for M29F200BB45M1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB45M1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BB45MT1T | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BB45MT1T |
M29F200BB45MT1E | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BB45MT1E |
M29F200BB45MT1F | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BB45MT1F |
AM29F200BT-45SC | Flash, 128KX16, 45ns, PDSO44, MO-180AA, SOP-44 | AMD | M29F200BB45M1T vs AM29F200BT-45SC |
M29F200BT45MT6E | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BT45MT6E |
M29F200BT45M3 | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BT45M3 |
M29F200BT45MT1E | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BT45MT1E |
M29F200BB45MT3 | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BB45MT3 |
M29F200BB45M3E | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BB45M3E |
M29F200BT45MT6 | 128KX16 FLASH 5V PROM, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200BB45M1T vs M29F200BT45MT6 |