Part Details for M29F080A120M6 by Numonyx Memory Solutions
Overview of M29F080A120M6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F080A120M6
M29F080A120M6 CAD Models
M29F080A120M6 Part Data Attributes
|
M29F080A120M6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F080A120M6
Numonyx Memory Solutions
Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F080A120M6
This table gives cross-reference parts and alternative options found for M29F080A120M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080A120M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F080A120M1 | Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F080A120M6 vs M29F080A120M1 |
M29F080A90M3 | Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F080A120M6 vs M29F080A90M3 |
MBM29F080A-90PF | Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | M29F080A120M6 vs MBM29F080A-90PF |
AM29F080-90SI | Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 | AMD | M29F080A120M6 vs AM29F080-90SI |
M29F080A120M6T | Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F080A120M6 vs M29F080A120M6T |
AM29F080-90SIB | Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 | AMD | M29F080A120M6 vs AM29F080-90SIB |
AS29F080-90SI | Flash, 1MX8, 90ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | M29F080A120M6 vs AS29F080-90SI |
M29F080A90M6TR | Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F080A120M6 vs M29F080A90M6TR |
MBM29F080A-90PF-E1 | Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | M29F080A120M6 vs MBM29F080A-90PF-E1 |
M29F080A90M1TR | Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F080A120M6 vs M29F080A90M1TR |