Memory
AM29F080-90SIB
Description: Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44

Overview of AM29F080-90SIB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F080-90SIB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080-90SIB by AMD

AM29F080-90SIB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29F080-90SIB
    AMD
    Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for AM29F080-90SIB

This table gives cross-reference parts and alternative options found for AM29F080-90SIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-90SIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F080A120M1 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A120M1
M29F080A90M3 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M3
MBM29F080A-90PF Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited AM29F080-90SIB vs MBM29F080A-90PF
AM29F080-90SI Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-90SIB vs AM29F080-90SI
M29F080A120M6T Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A120M6T
AS29F080-90SI Flash, 1MX8, 90ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation AM29F080-90SIB vs AS29F080-90SI
M29F080A90M6TR Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M6TR
M29F080A120M6 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A120M6
MBM29F080A-90PF-E1 Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F080-90SIB vs MBM29F080A-90PF-E1
M29F080A90M1TR Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M1TR
Part Number Description Manufacturer Compare
M29F080A90M6 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M6
M29F080A120M6T Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A120M6T
PA28F008S5-90 Flash, 1MX8, 90ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F080-90SIB vs PA28F008S5-90
AM29F080-90SI Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-90SIB vs AM29F080-90SI
M29F080A90M1 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M1
AM29F080-90SC Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-90SIB vs AM29F080-90SC
M29F080A90M3 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A90M3
M29F080A120M1 Flash, 1MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F080-90SIB vs M29F080A120M1
HY29F080G-90I Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F080-90SIB vs HY29F080G-90I
AM29F080-90SIB Flash, 1MX8, 90ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F080-90SIB vs AM29F080-90SIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080-90SIB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080-90SIB by AMD

Select Manufacturer
Which Manufacturer of AM29F080-90SIB would you like to use for your alert(s)?
  • Please alert me when AM29F080-90SIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080-90SIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080-90SIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080-90SIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080-90SIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080-90SIB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: