Part Details for M29F040IR90 by Motorola Semiconductor Products
Overview of M29F040IR90 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040IR90
M29F040IR90 CAD Models
M29F040IR90 Part Data Attributes
|
M29F040IR90
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F040IR90
Motorola Semiconductor Products
Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | REVERSE, TSOP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F040IR90
This table gives cross-reference parts and alternative options found for M29F040IR90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040IR90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-90FC | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | M29F040IR90 vs AM29F040-90FC |
HY29F040AR-90E | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | SK Hynix Inc | M29F040IR90 vs HY29F040AR-90E |
AM29F040-90FE | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | M29F040IR90 vs AM29F040-90FE |
MBM29F004TC-90PFTR-E1 | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Spansion | M29F040IR90 vs MBM29F004TC-90PFTR-E1 |
MBM29F040A-90PFTR-X | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP-32 | FUJITSU Semiconductor Limited | M29F040IR90 vs MBM29F040A-90PFTR-X |
M29F040-90N5RTR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29F040IR90 vs M29F040-90N5RTR |
M29F040-90N1R | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29F040IR90 vs M29F040-90N1R |
M29F040-90XN3RTR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29F040IR90 vs M29F040-90XN3RTR |
HY29F040AR-90 | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | SK Hynix Inc | M29F040IR90 vs HY29F040AR-90 |
MBM29F040A-90PFTR-X | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP-32 | FUJITSU Limited | M29F040IR90 vs MBM29F040A-90PFTR-X |