Memory
M29F040CR90R
Description: 512KX8 FLASH 5V PROM, 90ns, PDSO32, REVERSE, TSOP-32

Overview of M29F040CR90R by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040CR90R by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040CR90R by Motorola Mobility LLC

M29F040CR90R
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSOP
Package Description
TSOP1-R,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN.
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F040CR90R
    Motorola Mobility LLC
    512KX8 FLASH 5V PROM, 90ns, PDSO32, REVERSE, TSOP-32
    VS

Alternate Parts for M29F040CR90R

This table gives cross-reference parts and alternative options found for M29F040CR90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040CR90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040-90FC Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 Spansion M29F040CR90R vs AM29F040-90FC
HY29F040AR-90E Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc M29F040CR90R vs HY29F040AR-90E
AM29F040-90FE Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD M29F040CR90R vs AM29F040-90FE
M29F040IR90 Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 Motorola Semiconductor Products M29F040CR90R vs M29F040IR90
MBM29F004TC-90PFTR-E1 Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 Spansion M29F040CR90R vs MBM29F004TC-90PFTR-E1
MBM29F040A-90PFTR-X 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP-32 FUJITSU Semiconductor Limited M29F040CR90R vs MBM29F040A-90PFTR-X
M29F040-90N5RTR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040CR90R vs M29F040-90N5RTR
M29F040-90N1R 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040CR90R vs M29F040-90N1R
M29F040-90XN3RTR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040CR90R vs M29F040-90XN3RTR
HY29F040AR-90 Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc M29F040CR90R vs HY29F040AR-90
Part Number Description Manufacturer Compare
MBM29F040C-90PFTN Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 Spansion M29F040CR90R vs MBM29F040C-90PFTN
M29F040IR90R 512KX8 FLASH 5V PROM, 90ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC M29F040CR90R vs M29F040IR90R
M29F040-90XN3R 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040CR90R vs M29F040-90XN3R
FT29F040B-90EF Flash, 512KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd M29F040CR90R vs FT29F040B-90EF
AM29F040B-90PF Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F040CR90R vs AM29F040B-90PF
AM29F040B-90PD Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F040CR90R vs AM29F040B-90PD
AM29F040-90EE Flash, 512KX8, 90ns, PDSO32, TSOP-32 Spansion M29F040CR90R vs AM29F040-90EE
HY29F040AR-90I Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc M29F040CR90R vs HY29F040AR-90I
MX29F004BTC-90 Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd M29F040CR90R vs MX29F004BTC-90
AM29F040-90EE Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD M29F040CR90R vs AM29F040-90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040CR90R by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040CR90R by Motorola Mobility LLC

  • Please alert me when M29F040CR90R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F040CR90R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040CR90R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F040CR90R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040CR90R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040CR90R by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: