Part Details for M29F040-70PM by Thales Group
Overview of M29F040-70PM by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-70PM
M29F040-70PM CAD Models
M29F040-70PM Part Data Attributes:
|
M29F040-70PM
Thales Group
Buy Now
Datasheet
|
Compare Parts:
M29F040-70PM
Thales Group
Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for M29F040-70PM
This table gives cross-reference parts and alternative options found for M29F040-70PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-70PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-70CB/T | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Thales Group | M29F040-70PM vs M29F040-70CB/T |
AM29F004BB-70PI | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F040-70PM vs AM29F004BB-70PI |
M29F040-70PB/C | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Thales Group | M29F040-70PM vs M29F040-70PB/C |
AM29F004BT-70PC | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F040-70PM vs AM29F004BT-70PC |
M29F040-70CM | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Thales Group | M29F040-70PM vs M29F040-70CM |
AM29F004BT-70PI | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F040-70PM vs AM29F004BT-70PI |