Memory
M29F040-120NRB/C
Description: Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32

Overview of M29F040-120NRB/C by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040-120NRB/C by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040-120NRB/C by Teledyne e2v

M29F040-120NRB/C
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
Part Package Code
TSOP
Package Description
REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
100,000 PROGRAM/ERASE CYCLES
JESD-30 Code
R-PDSO-G32
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. M29F040-120NRB/C
    Teledyne e2v
    Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32
    VS

Alternate Parts for M29F040-120NRB/C

This table gives cross-reference parts and alternative options found for M29F040-120NRB/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-120NRB/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040-120NM Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NM
M29F040-120NM Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Thales Group M29F040-120NRB/C vs M29F040-120NM
M29F040-120NB/T Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Thales Group M29F040-120NRB/C vs M29F040-120NB/T
M29F040-120NRV Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NRV
M29F040-120NB/T Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NB/T
M29F040-120NRB/T Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NRB/T
M29F040-120NRB/T Flash, 512KX8, 120ns, PDSO32 Thales Group M29F040-120NRB/C vs M29F040-120NRB/T
WPF512K8B-120TFM5 Flash, 512KX8, 120ns, PDSO32, White Microelectronics M29F040-120NRB/C vs WPF512K8B-120TFM5
M29F040-120NB/C Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Thales Group M29F040-120NRB/C vs M29F040-120NB/C
M29F040-120NV Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NV
Part Number Description Manufacturer Compare
M29F040-120NM Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NM
WPF512K8C-120TFI5 Flash, 512KX8, 120ns, PDSO32, White Microelectronics M29F040-120NRB/C vs WPF512K8C-120TFI5
WPF512K8T-120TFI5 Flash, 512KX8, 120ns, PDSO32, White Microelectronics M29F040-120NRB/C vs WPF512K8T-120TFI5
W29C040S-12 Flash, 512KX8, 120ns, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp M29F040-120NRB/C vs W29C040S-12
WPF512K8C-120TRM5 Flash, 512KX8, 120ns, PDSO32, White Microelectronics M29F040-120NRB/C vs WPF512K8C-120TRM5
M29F040-120NB/C Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 Teledyne e2v M29F040-120NRB/C vs M29F040-120NB/C
AS29F040DCG-120/Q Flash, 512KX8, 120ns, DCG-32 Micross Components M29F040-120NRB/C vs AS29F040DCG-120/Q
AS29F040DCG-120/XT Flash, 512KX8, 120ns, DCG-32 Micross Components M29F040-120NRB/C vs AS29F040DCG-120/XT
WPF512K8B-120TFM5 Flash, 512KX8, 120ns, PDSO32, White Microelectronics M29F040-120NRB/C vs WPF512K8B-120TFM5
AS29F040DCG-120/883C Flash, 512KX8, 120ns, DCG-32 Micross Components M29F040-120NRB/C vs AS29F040DCG-120/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040-120NRB/C by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040-120NRB/C by Teledyne e2v

  • Please alert me when M29F040-120NRB/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F040-120NRB/C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040-120NRB/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F040-120NRB/C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040-120NRB/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040-120NRB/C by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: