Part Details for M29F040-120NM by Thales Group
Overview of M29F040-120NM by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-120NM
M29F040-120NM CAD Models
M29F040-120NM Part Data Attributes:
|
M29F040-120NM
Thales Group
Buy Now
Datasheet
|
Compare Parts:
M29F040-120NM
Thales Group
Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for M29F040-120NM
This table gives cross-reference parts and alternative options found for M29F040-120NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-120NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-120NB/C | Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | e2v technologies | M29F040-120NM vs M29F040-120NB/C |
WPF512K8B-120TRI5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NM vs WPF512K8B-120TRI5 |
WPF512K8C-120TRI5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NM vs WPF512K8C-120TRI5 |
WPF512K8C-120TFI5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NM vs WPF512K8C-120TFI5 |
W29C040S-12B | Flash, 512KX8, 120ns, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | M29F040-120NM vs W29C040S-12B |
WPF512K8T-120TRM5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NM vs WPF512K8T-120TRM5 |
AP29F040-120TC | Flash, 512KX8, 120ns, PDSO32 | Integrated Silicon Solution Inc | M29F040-120NM vs AP29F040-120TC |
M29F040-120NB/T | Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | e2v technologies | M29F040-120NM vs M29F040-120NB/T |
M29F040-120NRV | Flash, 512KX8, 120ns, PDSO32 | Thales Group | M29F040-120NM vs M29F040-120NRV |
M29F040-120NB/C | Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | M29F040-120NM vs M29F040-120NB/C |