Memory
M29F002T-120N1
Description: Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32

Overview of M29F002T-120N1 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002T-120N1 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002T-120N1 by Numonyx Memory Solutions

M29F002T-120N1
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
8 X 20 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
20 YEAR DATA RETENTION; TOP BOOT BLOCK
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F002T-120N1
    Numonyx Memory Solutions
    Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for M29F002T-120N1

This table gives cross-reference parts and alternative options found for M29F002T-120N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002T-120N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A290021TV-120F Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology M29F002T-120N1 vs A290021TV-120F
AM29F002NBT-120ED Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29F002T-120N1 vs AM29F002NBT-120ED
AM29F002BT-120ED Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29F002T-120N1 vs AM29F002BT-120ED
M29F002NT-120XN1TR Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002NT-120XN1TR
MX29F002TTC-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 Macronix International Co Ltd M29F002T-120N1 vs MX29F002TTC-12
HY29F002TT-12 Flash, 256KX8, 120ns, PDSO32, TSOP-32 SK Hynix Inc M29F002T-120N1 vs HY29F002TT-12
M29F002NT-120N1 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002NT-120N1
HY29F002TT-12E Flash, 256KX8, 120ns, PDSO32, TSOP-32 SK Hynix Inc M29F002T-120N1 vs HY29F002TT-12E
A290021TV-120 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology M29F002T-120N1 vs A290021TV-120
AM29F002NBT-120EK Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29F002T-120N1 vs AM29F002NBT-120EK
Part Number Description Manufacturer Compare
M29F002NT-120XN1TR Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002NT-120XN1TR
N28F020-120 Flash, 256KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation M29F002T-120N1 vs N28F020-120
M29F002NT-120N6 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002NT-120N6
W29C020P-12B Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp M29F002T-120N1 vs W29C020P-12B
HY29F002TT-12I Flash, 256KX8, 120ns, PDSO32, TSOP-32 SK Hynix Inc M29F002T-120N1 vs HY29F002TT-12I
W29C020P-12 Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp M29F002T-120N1 vs W29C020P-12
M29F002NT-120N1 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002NT-120N1
CAT28F020N-12T Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC M29F002T-120N1 vs CAT28F020N-12T
M29F002T-120N1TR Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002T-120N1 vs M29F002T-120N1TR
W29C022P-12B Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp M29F002T-120N1 vs W29C022P-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002T-120N1 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002T-120N1 by Numonyx Memory Solutions

  • Please alert me when M29F002T-120N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002T-120N1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002T-120N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002T-120N1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002T-120N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002T-120N1 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: