Part Details for A290021TV-120F by AMIC Technology
Overview of A290021TV-120F by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for A290021TV-120F
A290021TV-120F CAD Models
A290021TV-120F Part Data Attributes
|
A290021TV-120F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A290021TV-120F
AMIC Technology
Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT SECTOR | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for A290021TV-120F
This table gives cross-reference parts and alternative options found for A290021TV-120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A290021TV-120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002NBT-120ED | Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | Spansion | A290021TV-120F vs AM29F002NBT-120ED |
AM29F002BT-120ED | Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | Spansion | A290021TV-120F vs AM29F002BT-120ED |
M29F002NT-120XN1TR | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | A290021TV-120F vs M29F002NT-120XN1TR |
MX29F002TTC-12 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | A290021TV-120F vs MX29F002TTC-12 |
HY29F002TT-12 | Flash, 256KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | A290021TV-120F vs HY29F002TT-12 |
M29F002NT-120N1 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | A290021TV-120F vs M29F002NT-120N1 |
M29F002T-120N1 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | A290021TV-120F vs M29F002T-120N1 |
HY29F002TT-12E | Flash, 256KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | A290021TV-120F vs HY29F002TT-12E |
A290021TV-120 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | A290021TV-120F vs A290021TV-120 |
AM29F002NBT-120EK | Flash, 256KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | Spansion | A290021TV-120F vs AM29F002NBT-120EK |