Memory
M29F002NT-90P1
Description: Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of M29F002NT-90P1 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
U90P1611001 Amphenol Communications Solutions ExpressPort QSFP+, High Speed Input Output Connectors, QSFP LOW PROFILE CLIP.
U90P161100A Amphenol Communications Solutions ExpressPort QSFP+, High Speed Input Output Connectors, QSFP LOW PROFILE CLIP.

CAD Models for M29F002NT-90P1 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002NT-90P1 by Numonyx Memory Solutions

M29F002NT-90P1
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. M29F002NT-90P1
    Numonyx Memory Solutions
    Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for M29F002NT-90P1

This table gives cross-reference parts and alternative options found for M29F002NT-90P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002NT-90P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F002BT-90PK Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002BT-90PK
M29F002T-90P1 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions M29F002NT-90P1 vs M29F002T-90P1
HY29F002TP-90E Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc M29F002NT-90P1 vs HY29F002TP-90E
V29C51002TP-90E Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation M29F002NT-90P1 vs V29C51002TP-90E
MX29F002NTPI-90 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M29F002NT-90P1 vs MX29F002NTPI-90
AT49F002NT-90PL Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002NT-90P1 vs AT49F002NT-90PL
AT49F002T-90PJ Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002NT-90P1 vs AT49F002T-90PJ
AM29F002NBT-90PE Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002NBT-90PE
MX29F002TPI-90G Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Macronix International Co Ltd M29F002NT-90P1 vs MX29F002TPI-90G
AM29F002NBT-90PI Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002NBT-90PI
Part Number Description Manufacturer Compare
A29002T-90 Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology M29F002NT-90P1 vs A29002T-90
M29F002T-90P1 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions M29F002NT-90P1 vs M29F002T-90P1
V29C51002T-90P Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation M29F002NT-90P1 vs V29C51002T-90P
AM29F002NBT-90PD Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002NBT-90PD
AM29F002BT-90PC Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002BT-90PC
AM29F002BT-90PK Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F002NT-90P1 vs AM29F002BT-90PK
AT49F002T-90PC Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002NT-90P1 vs AT49F002T-90PC
MX29F002TPI-90G Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Macronix International Co Ltd M29F002NT-90P1 vs MX29F002TPI-90G
MX29F022TPC-90 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M29F002NT-90P1 vs MX29F022TPC-90
M29F002NT-90P6 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions M29F002NT-90P1 vs M29F002NT-90P6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002NT-90P1 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002NT-90P1 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F002NT-90P1 would you like to use for your alert(s)?
  • Please alert me when M29F002NT-90P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F002NT-90P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002NT-90P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F002NT-90P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002NT-90P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002NT-90P1 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: