Memory
HY29F002TP-90E
SK Hynix Inc
Description: Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32

Overview of HY29F002TP-90E by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F002TP-90E by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F002TP-90E by SK Hynix Inc

HY29F002TP-90E
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. HY29F002TP-90E
    SK Hynix Inc
    Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for HY29F002TP-90E

This table gives cross-reference parts and alternative options found for HY29F002TP-90E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F002TP-90E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F002BT-90PK Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002BT-90PK
M29F002T-90P1 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F002TP-90E vs M29F002T-90P1
V29C51002TP-90E Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation HY29F002TP-90E vs V29C51002TP-90E
MX29F002NTPI-90 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd HY29F002TP-90E vs MX29F002NTPI-90
AT49F002NT-90PL Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation HY29F002TP-90E vs AT49F002NT-90PL
AT49F002T-90PJ Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation HY29F002TP-90E vs AT49F002T-90PJ
AM29F002NBT-90PE Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002NBT-90PE
MX29F002TPI-90G Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Macronix International Co Ltd HY29F002TP-90E vs MX29F002TPI-90G
AM29F002NBT-90PI Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002NBT-90PI
AM29F002BT-90PI Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002BT-90PI
Part Number Description Manufacturer Compare
A29002T-90 Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology HY29F002TP-90E vs A29002T-90
M29F002T-90P1 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F002TP-90E vs M29F002T-90P1
V29C51002T-90P Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation HY29F002TP-90E vs V29C51002T-90P
AM29F002NBT-90PD Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002NBT-90PD
AM29F002BT-90PC Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002BT-90PC
AM29F002BT-90PK Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion HY29F002TP-90E vs AM29F002BT-90PK
AT49F002T-90PC Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation HY29F002TP-90E vs AT49F002T-90PC
M29F002NT-90P1 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F002TP-90E vs M29F002NT-90P1
MX29F002TPI-90G Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Macronix International Co Ltd HY29F002TP-90E vs MX29F002TPI-90G
MX29F022TPC-90 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd HY29F002TP-90E vs MX29F022TPC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F002TP-90E by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F002TP-90E by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY29F002TP-90E would you like to use for your alert(s)?
  • Please alert me when HY29F002TP-90E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29F002TP-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F002TP-90E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29F002TP-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F002TP-90E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F002TP-90E by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: