Memory
M29F002BNT55P6
STMicroelectronics
Description: 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of M29F002BNT55P6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002BNT55P6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002BNT55P6 by STMicroelectronics

M29F002BNT55P6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. M29F002BNT55P6
    STMicroelectronics
    256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for M29F002BNT55P6

This table gives cross-reference parts and alternative options found for M29F002BNT55P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BNT55P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F002T-55PI Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PI
M29F002BT55P1T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BT55P1T
M29F002BT55P3 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BT55P3
AM29F002BT-55PD Flash, 256KX8, 55ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F002BNT55P6 vs AM29F002BT-55PD
MX29F022NTPC-55 Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M29F002BNT55P6 vs MX29F022NTPC-55
AT49F002T-55PL Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PL
M29F002BT55P1 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BT55P1
AT49F002T-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PC
AT49F002NT-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002NT-55PC
AM29F002NBT-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion M29F002BNT55P6 vs AM29F002NBT-55PC
Part Number Description Manufacturer Compare
M29F002BT55P6 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BT55P6
AM29F002BT-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion M29F002BNT55P6 vs AM29F002BT-55PC
M29F002BNT55P1T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BNT55P1T
M29F002BNT55P6T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BNT55P6T
M29F002BT55P3T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F002BNT55P6 vs M29F002BT55P3T
AT49F002ANT-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002ANT-55PC
AT49F002T-55PJ Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PJ
AT49F002NT-55PJ Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002NT-55PJ
AT49F002T-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PC
AT49F002T-55PL Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29F002BNT55P6 vs AT49F002T-55PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BNT55P6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BNT55P6 by STMicroelectronics

  • Please alert me when M29F002BNT55P6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F002BNT55P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BNT55P6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F002BNT55P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BNT55P6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BNT55P6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: