Memory
AT49F002T-55PI
Atmel Corporation
Description: Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT49F002T-55PI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55PI-G Rochester Electronics AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8
AM27C512-55PI Rochester Electronics LLC AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM
AM27C512-55PI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

CAD Models for AT49F002T-55PI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F002T-55PI by Atmel Corporation

AT49F002T-55PI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.05 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AT49F002T-55PI
    Atmel Corporation
    Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT49F002T-55PI

This table gives cross-reference parts and alternative options found for AT49F002T-55PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002T-55PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BNT55P6 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BNT55P6
M29F002BT55P1T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BT55P1T
M29F002BT55P3 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BT55P3
AM29F002BT-55PD Flash, 256KX8, 55ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AT49F002T-55PI vs AM29F002BT-55PD
MX29F022NTPC-55 Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AT49F002T-55PI vs MX29F022NTPC-55
AT49F002T-55PL Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002T-55PL
M29F002BT55P1 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BT55P1
AT49F002T-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002T-55PC
AT49F002NT-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002NT-55PC
AM29F002NBT-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AT49F002T-55PI vs AM29F002NBT-55PC
Part Number Description Manufacturer Compare
M29F002BT55P6 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BT55P6
AM29F002BT-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AT49F002T-55PI vs AM29F002BT-55PC
M29F002BNT55P1T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BNT55P1T
M29F002BNT55P6T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BNT55P6T
M29F002BT55P3T 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49F002T-55PI vs M29F002BT55P3T
AT49F002ANT-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002ANT-55PC
AT49F002T-55PJ Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002T-55PJ
AT49F002NT-55PJ Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002NT-55PJ
AT49F002T-55PC Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002T-55PC
AT49F002T-55PL Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F002T-55PI vs AT49F002T-55PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F002T-55PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F002T-55PI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F002T-55PI would you like to use for your alert(s)?
  • Please alert me when AT49F002T-55PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F002T-55PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F002T-55PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F002T-55PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F002T-55PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F002T-55PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: